Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Wire to Wire Connector Socket, 9.5A, 600 V ac

RS Stock No.: 500-642Brand: TE ConnectivityManufacturers Part No.: 172331-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

9.5A

Housing Material

Nylon

Product details

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series

Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.00

AED 3.60 Each (In a Pack of 5) (ex VAT)

AED 18.90

AED 3.78 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Wire to Wire Connector Socket, 9.5A, 600 V ac
Select packaging type

AED 18.00

AED 3.60 Each (In a Pack of 5) (ex VAT)

AED 18.90

AED 3.78 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Wire to Wire Connector Socket, 9.5A, 600 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.60AED 18.00
50 - 95AED 2.95AED 14.75
100 - 245AED 2.55AED 12.75
250 - 995AED 2.25AED 11.25
1000+AED 1.95AED 9.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

9.5A

Housing Material

Nylon

Product details

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series

Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more