Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, MULTILOCK 040 Male Connector Housing, 3.8mm Pitch, 16 Way, 2 Row

RS Stock No.: 712-2132Brand: TE ConnectivityManufacturers Part No.: 174147-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

3.8mm

Gender

Male

Mounting Type

Cable Mount

Series

Multilock 040

For Use With

PCB Connector

Body Orientation

Straight

Length

26.4mm

Width

32.7mm

Housing Material

Glass Fibre Reinforced PBT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.11

AED 14.11 Each (ex VAT)

AED 14.82

AED 14.82 Each (inc. VAT)

TE Connectivity, MULTILOCK 040 Male Connector Housing, 3.8mm Pitch, 16 Way, 2 Row
Select packaging type

AED 14.11

AED 14.11 Each (ex VAT)

AED 14.82

AED 14.82 Each (inc. VAT)

TE Connectivity, MULTILOCK 040 Male Connector Housing, 3.8mm Pitch, 16 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

3.8mm

Gender

Male

Mounting Type

Cable Mount

Series

Multilock 040

For Use With

PCB Connector

Body Orientation

Straight

Length

26.4mm

Width

32.7mm

Housing Material

Glass Fibre Reinforced PBT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more