TE Connectivity, MULTILOCK 040/070 Male 22 Way for use with Wire-to-Board Connector

RS Stock No.: 712-2481Brand: TE ConnectivityManufacturers Part No.: 174515-6
brand-logo

Technical Document

Specifications

For Use With

Wire-to-Board Connector

Series

MULTILOCK 040/070

Body Orientation

Straight

Gender

Male

Number Of Contacts

22

Housing Material

PBT

Stock information temporarily unavailable.

AED 14.91

AED 14.91 Each (ex VAT)

AED 15.66

AED 15.66 Each (inc. VAT)

TE Connectivity, MULTILOCK 040/070 Male 22 Way for use with Wire-to-Board Connector
Select packaging type

AED 14.91

AED 14.91 Each (ex VAT)

AED 15.66

AED 15.66 Each (inc. VAT)

TE Connectivity, MULTILOCK 040/070 Male 22 Way for use with Wire-to-Board Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 14.91
10 - 99AED 13.07
100+AED 12.50

Technical Document

Specifications

For Use With

Wire-to-Board Connector

Series

MULTILOCK 040/070

Body Orientation

Straight

Gender

Male

Number Of Contacts

22

Housing Material

PBT