Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity MULTILOCK 040 Series Female Crimp Terminal, 22AWG Min, 20AWG Max

RS Stock No.: 720-1083Brand: TE ConnectivityManufacturers Part No.: 175061-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

MULTILOCK .040/.070 Hybrid I/O Connector Housing

Series

Multilock 040

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Product details

MULTILOCK 040 & 070 Contacts & Tooling

These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:

• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:

• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity Female PCB Connector Contact
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 63.00

AED 1.26 Each (In a Pack of 50) (ex VAT)

AED 66.15

AED 1.323 Each (In a Pack of 50) (inc. VAT)

TE Connectivity MULTILOCK 040 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Select packaging type

AED 63.00

AED 1.26 Each (In a Pack of 50) (ex VAT)

AED 66.15

AED 1.323 Each (In a Pack of 50) (inc. VAT)

TE Connectivity MULTILOCK 040 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 1.26AED 63.00
100 - 200AED 0.892AED 44.62
250 - 450AED 0.84AED 42.00
500 - 1950AED 0.682AED 34.12
2000+AED 0.682AED 34.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity Female PCB Connector Contact
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Gender

Female

For Use With

MULTILOCK .040/.070 Hybrid I/O Connector Housing

Series

Multilock 040

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Product details

MULTILOCK 040 & 070 Contacts & Tooling

These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:

• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:

• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity Female PCB Connector Contact
P.O.A.Each (In a Pack of 50) (ex VAT)