Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
26
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
MULTILOCK 040/070
Contact Material
Brass
Product details
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
TE Connectivity MULTILOCK Connectors and Contacts
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
Standard
1
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
26
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
MULTILOCK 040/070
Contact Material
Brass
Product details
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.