Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Female
Current Rating
12A
Housing Material
Nylon
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range
AED 2,625.00
AED 13.125 Each (In a Bag of 200) (ex VAT)
AED 2,756.25
AED 13.781 Each (In a Bag of 200) (inc. VAT)
200
AED 2,625.00
AED 13.125 Each (In a Bag of 200) (ex VAT)
AED 2,756.25
AED 13.781 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 13.125 | AED 2,625.00 |
400+ | AED 12.232 | AED 2,446.50 |
Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Female
Current Rating
12A
Housing Material
Nylon
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical