Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
Kit Type
Socket Kit
Series
CPC
Series Number
1776186
Country of Origin
United States
Product details
TE Connectivity CPC Series 45 Ethernet Receptacles
A range of CPC series 45 RJ45 Ethernet receptacle connectors for use with category 5 and 5e cables. These CPC series 45 Ethernet receptacle connectors have IP67 sealing, a positive lock coupling ring, polarisation and UL 94 V-0 housings.
Features & Benefits
Stock number 709-9773 is a shielded receptacle kit with wire terminations
Stock number 788-4451 is an unshielded receptacle kit with wire terminations
Stock number 718-2708 is a pass through style (RJ-45/RJ-45) shielded receptacle kit
Stock number 782-5792 is a pass through style (RJ-45/RJ-45) unshielded receptacle kit
Standards
Meets TIA/EIA-56-B.2 Category 5 requirements
TE Connectivity Range
AED 295.00
AED 295.00 Each (ex VAT)
AED 309.75
AED 309.75 Each (inc. VAT)
1
AED 295.00
AED 295.00 Each (ex VAT)
AED 309.75
AED 309.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 295.00 |
10 - 24 | AED 255.15 |
25 - 49 | AED 244.81 |
50+ | AED 239.87 |
Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
Kit Type
Socket Kit
Series
CPC
Series Number
1776186
Country of Origin
United States
Product details
TE Connectivity CPC Series 45 Ethernet Receptacles
A range of CPC series 45 RJ45 Ethernet receptacle connectors for use with category 5 and 5e cables. These CPC series 45 Ethernet receptacle connectors have IP67 sealing, a positive lock coupling ring, polarisation and UL 94 V-0 housings.
Features & Benefits
Stock number 709-9773 is a shielded receptacle kit with wire terminations
Stock number 788-4451 is an unshielded receptacle kit with wire terminations
Stock number 718-2708 is a pass through style (RJ-45/RJ-45) shielded receptacle kit
Stock number 782-5792 is a pass through style (RJ-45/RJ-45) unshielded receptacle kit
Standards
Meets TIA/EIA-56-B.2 Category 5 requirements