Technical Document
Specifications
Brand
TE ConnectivityNumber Of Ways
3
Current Rating
30A
Wire Size
26 → 12 AWG
Termination Method
Screw
Mounting Type
Screw
Fused
No
Pitch
8mm
Voltage Rating
250 V
Country of Origin
Germany
Product details
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
You may be interested in
TE Connectivity Terminal Strip, 1-Way, 30A, 26 → 12 AWG Wire, Screw TerminationBrand: TE Connectivity
P.O.A.Each (ex VAT)
AED 11.71
AED 11.71 Each (ex VAT)
AED 12.30
AED 12.30 Each (inc. VAT)
TE Connectivity Terminal Strip, 3-Way, 30A, 26 → 12 AWG Wire, Screw Termination
1
AED 11.71
AED 11.71 Each (ex VAT)
AED 12.30
AED 12.30 Each (inc. VAT)
TE Connectivity Terminal Strip, 3-Way, 30A, 26 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 11.71 |
15 - 49 | AED 11.34 |
50+ | AED 10.97 |
You may be interested in
TE Connectivity Terminal Strip, 1-Way, 30A, 26 → 12 AWG Wire, Screw TerminationBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Ways
3
Current Rating
30A
Wire Size
26 → 12 AWG
Termination Method
Screw
Mounting Type
Screw
Fused
No
Pitch
8mm
Voltage Rating
250 V
Country of Origin
Germany
Product details
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
You may be interested in
TE Connectivity Terminal Strip, 1-Way, 30A, 26 → 12 AWG Wire, Screw TerminationBrand: TE Connectivity
P.O.A.Each (ex VAT)