Technical Document
Specifications
Brand
TE ConnectivityNumber Of Ways
4
Current Rating
30A
Wire Size
26 → 12 AWG
Termination Method
Screw
Mounting Type
Screw
Fused
No
Voltage Rating
250 V
Pitch
8mm
Product details
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
You may be interested in
Weidmuller SAK Series Non-Fused Terminal Block, 4-Way, 32A, 22 → 12 AWG Wire, Screw TerminationBrand: Weidmuller
AED 23.318Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 16.59
AED 16.59 Each (ex VAT)
AED 17.42
AED 17.42 Each (inc. VAT)
TE Connectivity Terminal Strip, 4-Way, 30A, 26 → 12 AWG Wire, Screw Termination
1
AED 16.59
AED 16.59 Each (ex VAT)
AED 17.42
AED 17.42 Each (inc. VAT)
TE Connectivity Terminal Strip, 4-Way, 30A, 26 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 16.59 |
15 - 49 | AED 16.06 |
50+ | AED 15.33 |
You may be interested in
Weidmuller SAK Series Non-Fused Terminal Block, 4-Way, 32A, 22 → 12 AWG Wire, Screw TerminationBrand: Weidmuller
AED 23.318Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Ways
4
Current Rating
30A
Wire Size
26 → 12 AWG
Termination Method
Screw
Mounting Type
Screw
Fused
No
Voltage Rating
250 V
Pitch
8mm
Product details
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
You may be interested in
Weidmuller SAK Series Non-Fused Terminal Block, 4-Way, 32A, 22 → 12 AWG Wire, Screw TerminationBrand: Weidmuller
AED 23.318Each (In a Pack of 5) (ex VAT)