Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Plug
Tab Size
6.35mm
Body Material
Nylon 66
Length
22.9mm
Colour
Natural
Number Of Contacts
2
Tab Width
6.35mm
Series
AMP FASTIN-FASTON
Product details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
AED 42.00
AED 1.68 Each (In a Pack of 25) (ex VAT)
AED 44.10
AED 1.764 Each (In a Pack of 25) (inc. VAT)
25
AED 42.00
AED 1.68 Each (In a Pack of 25) (ex VAT)
AED 44.10
AED 1.764 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.68 | AED 42.00 |
250 - 475 | AED 1.208 | AED 30.19 |
500+ | AED 1.05 | AED 26.25 |
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Plug
Tab Size
6.35mm
Body Material
Nylon 66
Length
22.9mm
Colour
Natural
Number Of Contacts
2
Tab Width
6.35mm
Series
AMP FASTIN-FASTON
Product details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges