Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
7.62mm
Actuator Material
Phenolic
Contact Material
Gold Over Nickel Plated Copper
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
AED 30.61
AED 30.61 Each (ex VAT)
AED 32.14
AED 32.14 Each (inc. VAT)
Standard
1
AED 30.61
AED 30.61 Each (ex VAT)
AED 32.14
AED 32.14 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
7.62mm
Actuator Material
Phenolic
Contact Material
Gold Over Nickel Plated Copper
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal


