Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, CPC Cable Clamp

RS Stock No.: 411-444Brand: TE ConnectivityManufacturers Part No.: 182652-1Distrelec Article No.: 14450441
brand-logo

Technical Document

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

39.5mm

Width

40 mm

Series

CPC

Distrelec Product Id

14450441

Dimensions [L x W (x D)]

39.5 x 40mm

Series

CPC

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in
Stock information temporarily unavailable.

AED 44.84

AED 44.84 Each (ex VAT)

AED 47.08

AED 47.08 Each (inc. VAT)

TE Connectivity, CPC Cable Clamp

AED 44.84

AED 44.84 Each (ex VAT)

AED 47.08

AED 47.08 Each (inc. VAT)

TE Connectivity, CPC Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.84
10 - 99AED 38.12
100+AED 32.24
You may be interested in

Technical Document

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

39.5mm

Width

40 mm

Series

CPC

Distrelec Product Id

14450441

Dimensions [L x W (x D)]

39.5 x 40mm

Series

CPC

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in