Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
AMP SUPERSEAL 1.5 Connector Housing
Series
MINI-MIC
Minimum Wire Size mm²
0.35mm²
Minimum Wire Size (mm²)
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
21AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
21AWG
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Maximum Wire Size (AWG)
20AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
AED 5,512.50
AED 1.102 Each (In a Bag of 5000) (ex VAT)
AED 5,788.12
AED 1.157 Each (In a Bag of 5000) (inc. VAT)
5000
AED 5,512.50
AED 1.102 Each (In a Bag of 5000) (ex VAT)
AED 5,788.12
AED 1.157 Each (In a Bag of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
AMP SUPERSEAL 1.5 Connector Housing
Series
MINI-MIC
Minimum Wire Size mm²
0.35mm²
Minimum Wire Size (mm²)
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
21AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
21AWG
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Maximum Wire Size (AWG)
20AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.