Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity MINI-MIC Series Male Crimp Terminal, 21AWG Min, 20AWG Max

RS Stock No.: 314-1312Brand: TE ConnectivityManufacturers Part No.: 183036-1Distrelec Article No.: 14402736
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

AMP SUPERSEAL 1.5 Connector Housing

Series

MINI-MIC

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

21AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

21AWG

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Italy

Product details

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts

From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

TE Connectivity MINI-MIC Series Male Crimp Terminal, 21AWG Min, 20AWG Max

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

TE Connectivity MINI-MIC Series Male Crimp Terminal, 21AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 1.05AED 105.00
500 - 900AED 0.998AED 99.75
1000 - 2400AED 0.945AED 94.50
2500+AED 0.945AED 94.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Male

For Use With

AMP SUPERSEAL 1.5 Connector Housing

Series

MINI-MIC

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size (mm²)

0.35mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

21AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

21AWG

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Italy

Product details

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts

From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in