Technical Document
Specifications
Brand
TE ConnectivityNumber of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Male
American Wire Gauge
22 AWG
Product details
M8 Connector With Cable
TE Connectivity's M8 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M8 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
AED 71.40
AED 71.40 Each (ex VAT)
AED 74.97
AED 74.97 Each (inc. VAT)
Standard
1
AED 71.40
AED 71.40 Each (ex VAT)
AED 74.97
AED 74.97 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 71.40 |
5 - 9 | AED 70.56 |
10 - 14 | AED 70.19 |
15+ | AED 69.14 |
Technical Document
Specifications
Brand
TE ConnectivityNumber of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Male
American Wire Gauge
22 AWG
Product details
M8 Connector With Cable
TE Connectivity's M8 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M8 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.