Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 1000 Connector Housing
Series
Dynamic 1000
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Maximum Wire Size (mm²)
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
18AWG
Product details
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies
TE Connectivity Dynamic 1000 Series
AED 99.75
AED 0.998 Each (In a Pack of 100) (ex VAT)
AED 104.74
AED 1.048 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 99.75
AED 0.998 Each (In a Pack of 100) (ex VAT)
AED 104.74
AED 1.048 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.998 | AED 99.75 |
1000 - 2900 | AED 0.63 | AED 63.00 |
3000+ | AED 0.63 | AED 63.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 1000 Connector Housing
Series
Dynamic 1000
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Maximum Wire Size (mm²)
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
18AWG
Product details
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies