Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
2
Pitch
1mm
Type
PCB Receptacle
Mounting Type
Board Mount
Body Orientation
Vertical
Termination Method
Surface Mount
Connector System
Board to Board
Current Rating
1A
Voltage Rating
30 V dc
Series
1MM-R
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
United States
AED 22.35
AED 22.35 Each (ex VAT)
AED 23.47
AED 23.47 Each (inc. VAT)
Standard
1
AED 22.35
AED 22.35 Each (ex VAT)
AED 23.47
AED 23.47 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.35 |
10 - 24 | AED 20.14 |
25 - 49 | AED 18.28 |
50 - 99 | AED 16.79 |
100+ | AED 14.94 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
2
Pitch
1mm
Type
PCB Receptacle
Mounting Type
Board Mount
Body Orientation
Vertical
Termination Method
Surface Mount
Connector System
Board to Board
Current Rating
1A
Voltage Rating
30 V dc
Series
1MM-R
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
United States