TE Connectivity 1MM-R Series Vertical Board Mount PCB Socket, 20-Contact, 2-Row, 1mm Pitch, Surface Mount Termination

RS Stock No.: 278-8598Brand: TE ConnectivityManufacturers Part No.: 1MM-R-D10-VS-00-F-TRP
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

1mm

Type

PCB Receptacle

Mounting Type

Board Mount

Body Orientation

Vertical

Termination Method

Surface Mount

Connector System

Board to Board

Current Rating

1A

Voltage Rating

30 V dc

Series

1MM-R

Contact Plating

Gold

Contact Material

Phosphor Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14,269.50

AED 15.855 Each (On a Reel of 900) (ex VAT)

AED 14,982.98

AED 16.648 Each (On a Reel of 900) (inc. VAT)

TE Connectivity 1MM-R Series Vertical Board Mount PCB Socket, 20-Contact, 2-Row, 1mm Pitch, Surface Mount Termination

AED 14,269.50

AED 15.855 Each (On a Reel of 900) (ex VAT)

AED 14,982.98

AED 16.648 Each (On a Reel of 900) (inc. VAT)

TE Connectivity 1MM-R Series Vertical Board Mount PCB Socket, 20-Contact, 2-Row, 1mm Pitch, Surface Mount Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

1mm

Type

PCB Receptacle

Mounting Type

Board Mount

Body Orientation

Vertical

Termination Method

Surface Mount

Connector System

Board to Board

Current Rating

1A

Voltage Rating

30 V dc

Series

1MM-R

Contact Plating

Gold

Contact Material

Phosphor Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more