Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Cable Gland
Size
10B
Range
Heavy Duty Inserts
Series
HTS
For Use With
HVS High Variable System
Thread Size
M20
Country of Origin
Germany
Product details
EMI Cable Fittings
Cable fitting
IP68
AED 109.04
AED 109.04 Each (ex VAT)
AED 114.49
AED 114.49 Each (inc. VAT)
1
AED 109.04
AED 109.04 Each (ex VAT)
AED 114.49
AED 114.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 109.04 |
5+ | AED 105.79 |
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Cable Gland
Size
10B
Range
Heavy Duty Inserts
Series
HTS
For Use With
HVS High Variable System
Thread Size
M20
Country of Origin
Germany
Product details
EMI Cable Fittings
Cable fitting
IP68