Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, RP618 39 Way DIN 41618 Connector, 8A

RS Stock No.: 256-8514Brand: TE ConnectivityManufacturers Part No.: 2-1393725-1
brand-logo
View all in DIN 41618 Connectors

Technical Document

Specifications

Number Of Contacts

39

Termination Method

Solder

Body Orientation

Straight

Current Rating

8A

Voltage Rating

300 V

Series

RP618

Product details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range

Stock information temporarily unavailable.

AED 337.53

AED 337.53 Each (ex VAT)

AED 354.41

AED 354.41 Each (inc. VAT)

TE Connectivity, RP618 39 Way DIN 41618 Connector, 8A

AED 337.53

AED 337.53 Each (ex VAT)

AED 354.41

AED 354.41 Each (inc. VAT)

TE Connectivity, RP618 39 Way DIN 41618 Connector, 8A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 337.53
10 - 24AED 286.96
25 - 49AED 253.23
50+AED 222.07

Technical Document

Specifications

Number Of Contacts

39

Termination Method

Solder

Body Orientation

Straight

Current Rating

8A

Voltage Rating

300 V

Series

RP618

Product details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range