TE Connectivity, RP618 39 Way DIN 41618 Connector, 6A

RS Stock No.: 256-8558Brand: TE ConnectivityManufacturers Part No.: 2-1393725-3
brand-logo
View all in DIN 41618 Connectors

Technical Document

Specifications

Number Of Contacts

39

Termination Method

Solder

Body Orientation

Straight

Current Rating

6A

Voltage Rating

300 V

Series

RP618

Product details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range

You may be interested in
Stock information temporarily unavailable.

AED 603.75

AED 603.75 Each (ex VAT)

AED 633.94

AED 633.94 Each (inc. VAT)

TE Connectivity, RP618 39 Way DIN 41618 Connector, 6A

AED 603.75

AED 603.75 Each (ex VAT)

AED 633.94

AED 633.94 Each (inc. VAT)

TE Connectivity, RP618 39 Way DIN 41618 Connector, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 603.75
20 - 74AED 545.26
75 - 299AED 489.72
300+AED 451.34
You may be interested in

Technical Document

Specifications

Number Of Contacts

39

Termination Method

Solder

Body Orientation

Straight

Current Rating

6A

Voltage Rating

300 V

Series

RP618

Product details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range

You may be interested in