Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST

RS Stock No.: 279-8762Brand: TE ConnectivityManufacturers Part No.: 2-1419130-4Distrelec Article No.: 30128934
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Voltage AC

30V

Series

OEG Signal PCB Relay TSC

Length

12.5?mm

Depth

7.5?mm

Height

9.9?mm

Dimensions

12.5 x 9.9 x 7.5mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Minimum Operating Temperature

-30°C

Coil Power

150mW

Maximum Operating Temperature

+80°C

Contact Material

Nickel Titanium

Coil Resistance

960 Ω

Operating Temperature Range

-30 → 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 15.75 Each (In a Pack of 50) (ex VAT)

AED 826.88

AED 16.538 Each (In a Pack of 50) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST

AED 787.50

AED 15.75 Each (In a Pack of 50) (ex VAT)

AED 826.88

AED 16.538 Each (In a Pack of 50) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 15.75AED 787.50
100 - 200AED 15.20AED 760.00
250 - 450AED 14.75AED 737.50
500+AED 14.45AED 722.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Voltage AC

30V

Series

OEG Signal PCB Relay TSC

Length

12.5?mm

Depth

7.5?mm

Height

9.9?mm

Dimensions

12.5 x 9.9 x 7.5mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Minimum Operating Temperature

-30°C

Coil Power

150mW

Maximum Operating Temperature

+80°C

Contact Material

Nickel Titanium

Coil Resistance

960 Ω

Operating Temperature Range

-30 → 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more