TE Connectivity, Econoseal J Mk II+ Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row

RS Stock No.: 680-6980Brand: TE ConnectivityManufacturers Part No.: 2-174357-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

4.8mm

Gender

Male

Series

Econoseal J Mk II+

For Use With

Econoseal J Series Connector

Body Orientation

Straight

Length

25.4mm

Width

22.8mm

Housing Material

Nylon

Product details

TE Connectivity Econoseal J Mark II (+) Series Connector Housings

A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.75

AED 14.75 Each (ex VAT)

AED 15.49

AED 15.49 Each (inc. VAT)

TE Connectivity, Econoseal J Mk II+ Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
Select packaging type

AED 14.75

AED 14.75 Each (ex VAT)

AED 15.49

AED 15.49 Each (inc. VAT)

TE Connectivity, Econoseal J Mk II+ Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

4.8mm

Gender

Male

Series

Econoseal J Mk II+

For Use With

Econoseal J Series Connector

Body Orientation

Straight

Length

25.4mm

Width

22.8mm

Housing Material

Nylon

Product details

TE Connectivity Econoseal J Mark II (+) Series Connector Housings

A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more