Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 4-Way RITS Connector for Cable Mount, 1-Row

RS Stock No.: 613-2800Brand: TE ConnectivityManufacturers Part No.: 2-1746741-4
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

RITS

Voltage Rating

32.0 V ac

Contact Material

Copper Alloy

Product details

TE Connectivity RITS Plug and Socket Connectors

RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling visual inspection of the connection. These RITS connectors allow terminations to be made easily and quickly with increased electrical reliability.

Features and Benefits

• Standard interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow visual inspection
• Simple and easy to use, no wire preparation necessary

Product Application Information

These RITS connectors are the standard interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System

The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

TE Connectivity 4-Way RITS Connector for Cable Mount, 1-Row

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

TE Connectivity 4-Way RITS Connector for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 40.58
25 - 74AED 35.86
75 - 199AED 34.02
200 - 399AED 32.50
400+AED 28.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

RITS

Voltage Rating

32.0 V ac

Contact Material

Copper Alloy

Product details

TE Connectivity RITS Plug and Socket Connectors

RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling visual inspection of the connection. These RITS connectors allow terminations to be made easily and quickly with increased electrical reliability.

Features and Benefits

• Standard interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow visual inspection
• Simple and easy to use, no wire preparation necessary

Product Application Information

These RITS connectors are the standard interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System

The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more