TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

RS Stock No.: 710-9652Brand: TE ConnectivityManufacturers Part No.: 2-1825136-2
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

6.86mm

Actuator Material

Phenolic

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
Select packaging type

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

6.86mm

Actuator Material

Phenolic

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more