TE Connectivity 0.6mm Pitch 204 Way, Right Angle DDR3 DIMM Socket ,1.5 V

RS Stock No.: 719-8729Brand: TE ConnectivityManufacturers Part No.: 2-2013289-1
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number Of Contacts

204

Pitch

0.6mm

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR3

Voltage Rating

1.5 V

Product details

TE Connectivity DDR3 SO DIMM Memory Sockets

Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.

Features and Benefits

• High speed DDR3 data rate
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB

Applications

These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 25.78

AED 25.78 Each (ex VAT)

AED 27.07

AED 27.07 Each (inc. VAT)

TE Connectivity 0.6mm Pitch 204 Way, Right Angle DDR3 DIMM Socket ,1.5 V
Select packaging type

AED 25.78

AED 25.78 Each (ex VAT)

AED 27.07

AED 27.07 Each (inc. VAT)

TE Connectivity 0.6mm Pitch 204 Way, Right Angle DDR3 DIMM Socket ,1.5 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 25.78
10 - 24AED 21.94
25 - 49AED 19.37
50 - 99AED 17.06
100+AED 16.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number Of Contacts

204

Pitch

0.6mm

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR3

Voltage Rating

1.5 V

Product details

TE Connectivity DDR3 SO DIMM Memory Sockets

Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.

Features and Benefits

• High speed DDR3 data rate
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB

Applications

These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more