Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2mm
Gender
Plug
Mounting Type
Cable Mount
Series
SGI2.0
Body Orientation
Vertical
Length
21.3mm
Width
6mm
Housing Material
Nylon 6/6
Termination Method
IDC
Country of Origin
China
AED 1,512.00
AED 1.89 Each (In a Box of 800) (ex VAT)
AED 1,587.60
AED 1.984 Each (In a Box of 800) (inc. VAT)
800
AED 1,512.00
AED 1.89 Each (In a Box of 800) (ex VAT)
AED 1,587.60
AED 1.984 Each (In a Box of 800) (inc. VAT)
800
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
800 - 3200 | AED 1.89 | AED 1,512.00 |
4000 - 7200 | AED 1.732 | AED 1,386.00 |
8000+ | AED 1.628 | AED 1,302.00 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2mm
Gender
Plug
Mounting Type
Cable Mount
Series
SGI2.0
Body Orientation
Vertical
Length
21.3mm
Width
6mm
Housing Material
Nylon 6/6
Termination Method
IDC
Country of Origin
China