Technical Document
Specifications
Brand
TE ConnectivityIC Socket Type
Prototyping Socket
Package Type
LGA
Gender
Female
Number Of Contacts
4677
Pitch
0.93mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Housing Material
Liquid Crystal Polymer
Country of Origin
China
AED 4,784.54
AED 797.422 Each (In a Tray of 6) (ex VAT)
AED 5,023.77
AED 837.293 Each (In a Tray of 6) (inc. VAT)
6
AED 4,784.54
AED 797.422 Each (In a Tray of 6) (ex VAT)
AED 5,023.77
AED 837.293 Each (In a Tray of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityIC Socket Type
Prototyping Socket
Package Type
LGA
Gender
Female
Number Of Contacts
4677
Pitch
0.93mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Housing Material
Liquid Crystal Polymer
Country of Origin
China