Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 2-23774 Series Vertical Panel Mount PCB Header, 4 Contact(s), 6mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 274-3292Brand: TE ConnectivityManufacturers Part No.: 2-2377473-1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

2-23774

Pitch

6mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mounting Type

Panel Mount

Termination Method

Solder, Through Hole

Contact Plating

Silver

Current Rating

20A

Gender

Female

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 58.81

AED 58.81 Each (ex VAT)

AED 61.75

AED 61.75 Each (inc. VAT)

TE Connectivity 2-23774 Series Vertical Panel Mount PCB Header, 4 Contact(s), 6mm Pitch, 2 Row(s), Shrouded

AED 58.81

AED 58.81 Each (ex VAT)

AED 61.75

AED 61.75 Each (inc. VAT)

TE Connectivity 2-23774 Series Vertical Panel Mount PCB Header, 4 Contact(s), 6mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.81
5 - 9AED 57.11
10 - 24AED 55.62
25 - 49AED 54.23
50+AED 51.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

2-23774

Pitch

6mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mounting Type

Panel Mount

Termination Method

Solder, Through Hole

Contact Plating

Silver

Current Rating

20A

Gender

Female

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more