TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole

RS Stock No.: 461-045Brand: TE ConnectivityManufacturers Part No.: 2-5499206-6
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

AMP-LATCH

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Type

Wire to Board

Voltage Rating

250 V ac

Current Rating

1A

Product details

TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers

AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.

Features and Benefits

• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options

Applications

These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AMP-LATCH

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Type

Wire to Board

Voltage Rating

250 V ac

Current Rating

1A

Product details

TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers

AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.

Features and Benefits

• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options

Applications

These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more