Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
14
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Product details
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
AED 17.27
AED 17.27 Each (ex VAT)
AED 18.13
AED 18.13 Each (inc. VAT)
Standard
1
AED 17.27
AED 17.27 Each (ex VAT)
AED 18.13
AED 18.13 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 17.27 |
25 - 74 | AED 15.70 |
75 - 199 | AED 14.70 |
200 - 399 | AED 13.76 |
400+ | AED 12.60 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
14
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Product details
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.