Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP MCP 2.8
Gender
Male
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Maximum Contact Resistance
2mΩ
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Country of Origin
Czech Republic
Product details
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
AED 34.00
AED 3.40 Each (In a Pack of 10) (ex VAT)
AED 35.70
AED 3.57 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 34.00
AED 3.40 Each (In a Pack of 10) (ex VAT)
AED 35.70
AED 3.57 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 3.40 | AED 34.00 |
250 - 740 | AED 3.10 | AED 31.00 |
750 - 1990 | AED 2.75 | AED 27.50 |
2000 - 3990 | AED 2.45 | AED 24.50 |
4000+ | AED 2.30 | AED 23.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP MCP 2.8
Gender
Male
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Maximum Contact Resistance
2mΩ
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Country of Origin
Czech Republic
Product details
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.