Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Accelerometer
Number of Axis
1
Technology
Digital
Mounting Type
Surface Mount
Package Type
LCC
Pin Count
8
Country of Origin
China
AED 4,898.25
AED 244.912 Each (In a Bag of 20) (ex VAT)
AED 5,143.16
AED 257.158 Each (In a Bag of 20) (inc. VAT)
20
AED 4,898.25
AED 244.912 Each (In a Bag of 20) (ex VAT)
AED 5,143.16
AED 257.158 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Accelerometer
Number of Axis
1
Technology
Digital
Mounting Type
Surface Mount
Package Type
LCC
Pin Count
8
Country of Origin
China