Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Package Type
Dual Sideport
Pin Count
8
Maximum Operating Pressure
100mbar
Country of Origin
Germany
Stock information temporarily unavailable.
AED 277.94
AED 277.94 Each (ex VAT)
AED 291.84
AED 291.84 Each (inc. VAT)
TE Connectivity Pressure Sensor, 100mbar Operating Max, PCB Mount, 8-Pin, Dual Sideport
1
AED 277.94
AED 277.94 Each (ex VAT)
AED 291.84
AED 291.84 Each (inc. VAT)
TE Connectivity Pressure Sensor, 100mbar Operating Max, PCB Mount, 8-Pin, Dual Sideport
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 277.94 |
10 - 99 | AED 250.16 |
100 - 249 | AED 235.10 |
250 - 499 | AED 220.97 |
500+ | AED 207.74 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Package Type
Dual Sideport
Pin Count
8
Maximum Operating Pressure
100mbar
Country of Origin
Germany