Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
34.2mm
Inside Diameter Secondary
9.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
26mm
Shrunk Diameter Secondary
3.1mm
Series
202D9
Product details
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
AED 237.40
AED 237.40 Each (ex VAT)
AED 249.27
AED 249.27 Each (inc. VAT)
1
AED 237.40
AED 237.40 Each (ex VAT)
AED 249.27
AED 249.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
34.2mm
Inside Diameter Secondary
9.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
26mm
Shrunk Diameter Secondary
3.1mm
Series
202D9
Product details
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150