Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
30mm
Inside Diameter (Primary)
30mm
Inside Diameter Secondary
30mm
Inside Diameter (Secondary)
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter (Primary)
14.2mm
Shrunk Diameter Secondary
5.9mm
Shrunk Diameter (Secondary)
5.9mm
Country of Origin
Mexico
Product details
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.
AED 56.80
AED 56.80 Each (ex VAT)
AED 59.64
AED 59.64 Each (inc. VAT)
1
AED 56.80
AED 56.80 Each (ex VAT)
AED 59.64
AED 59.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 56.80 |
15 - 49 | AED 54.25 |
50+ | AED 47.70 |
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
30mm
Inside Diameter (Primary)
30mm
Inside Diameter Secondary
30mm
Inside Diameter (Secondary)
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter (Primary)
14.2mm
Shrunk Diameter Secondary
5.9mm
Shrunk Diameter (Secondary)
5.9mm
Country of Origin
Mexico
Product details
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.