Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 30mm

RS Stock No.: 718-3109Brand: TE ConnectivityManufacturers Part No.: 202K132-25-01-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 30mm
Select packaging type

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 30mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

You may be interested in