Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer, 31mm

RS Stock No.: 837-2451Brand: TE ConnectivityManufacturers Part No.: 202K142-25L-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Heat Shrink Boot

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

31mm

Inside Diameter (Secondary)

31mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

7.1mm

Shrunk Diameter (Secondary)

7.1mm

Series

202K1

Product details

Instalite High Performance Heat-Shrink Molded Boots 202K / 222K Series

Instalite Boots are a light weight alternative to the -25 heat-shrink boots. This type of boot is ideal for military ground systems, aerospace and marine industries.

Lightweight 20 to 30% lighter than standard -25 parts
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components

Standards

VG 95343 Parts 6 and 18

Stock information temporarily unavailable.

AED 99.91

AED 99.91 Each (ex VAT)

AED 104.91

AED 104.91 Each (inc. VAT)

TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer, 31mm

AED 99.91

AED 99.91 Each (ex VAT)

AED 104.91

AED 104.91 Each (inc. VAT)

TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer, 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Heat Shrink Boot

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

31mm

Inside Diameter (Secondary)

31mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

7.1mm

Shrunk Diameter (Secondary)

7.1mm

Series

202K1

Product details

Instalite High Performance Heat-Shrink Molded Boots 202K / 222K Series

Instalite Boots are a light weight alternative to the -25 heat-shrink boots. This type of boot is ideal for military ground systems, aerospace and marine industries.

Lightweight 20 to 30% lighter than standard -25 parts
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components

Standards

VG 95343 Parts 6 and 18