Technical Document
Specifications
Brand
TE ConnectivitySeries
5645946
Material
Beryllium Copper
Current Rating
4A
Fixing Method
Through Hole
Contact Plating
Gold
Length
4.67mm
Country of Origin
China
AED 16.00
AED 1.60 Each (Supplied as a Tape) (ex VAT)
AED 16.80
AED 1.68 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 16.00
AED 1.60 Each (Supplied as a Tape) (ex VAT)
AED 16.80
AED 1.68 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 1.60 | AED 16.00 |
100 - 240 | AED 1.50 | AED 15.00 |
250 - 490 | AED 1.40 | AED 14.00 |
500 - 990 | AED 1.30 | AED 13.00 |
1000+ | AED 1.20 | AED 12.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
5645946
Material
Beryllium Copper
Current Rating
4A
Fixing Method
Through Hole
Contact Plating
Gold
Length
4.67mm
Country of Origin
China