Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Horizontal
Number Of Contacts
52
Number Of Rows
2
Pitch
0.8mm
Country of Origin
China
Stock information temporarily unavailable.
AED 57.16
AED 5.716 Each (Supplied as a Tape) (ex VAT)
AED 60.02
AED 6.002 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity Horizontal Edge Connector, 52-Contacts, 0.8mm Pitch, 2-Row
Select packaging type
Standard
10
AED 57.16
AED 5.716 Each (Supplied as a Tape) (ex VAT)
AED 60.02
AED 6.002 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity Horizontal Edge Connector, 52-Contacts, 0.8mm Pitch, 2-Row
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 5.716 | AED 57.16 |
100 - 190 | AED 5.098 | AED 50.98 |
200+ | AED 4.635 | AED 46.35 |
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Horizontal
Number Of Contacts
52
Number Of Rows
2
Pitch
0.8mm
Country of Origin
China