Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Material
Copper Alloy
Wire Size
28 → 22 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE 90 Series
Contact Size
22
Length
13.49mm
Product details
AMPLIMITE D-Sub Connector, Series 90, Military Spec, Mil-C-24308 and Mil-C-39029 Contacts
AMPLIMITE size 22 crimp snap-in pin and socket contacts for AMPLIMITE series 90 Mil-C-24308 military spec d-sub connectors. These size 22 crimp snap-in pin and socket contacts are made from gold plated copper alloy with a 0.030mm post diameter and accept a wire size of 0.08 to 0.40mm2 (AWG 28-22) and an insulation diameter of 0.054mm.
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 3,307.50
AED 3.308 Each (In a Bag of 1000) (ex VAT)
AED 3,472.88
AED 3.473 Each (In a Bag of 1000) (inc. VAT)
1000
AED 3,307.50
AED 3.308 Each (In a Bag of 1000) (ex VAT)
AED 3,472.88
AED 3.473 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | AED 3.308 | AED 3,307.50 |
2000 - 2000 | AED 3.098 | AED 3,097.50 |
3000 - 4000 | AED 2.94 | AED 2,940.00 |
5000+ | AED 2.888 | AED 2,887.50 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Material
Copper Alloy
Wire Size
28 → 22 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE 90 Series
Contact Size
22
Length
13.49mm
Product details
AMPLIMITE D-Sub Connector, Series 90, Military Spec, Mil-C-24308 and Mil-C-39029 Contacts
AMPLIMITE size 22 crimp snap-in pin and socket contacts for AMPLIMITE series 90 Mil-C-24308 military spec d-sub connectors. These size 22 crimp snap-in pin and socket contacts are made from gold plated copper alloy with a 0.030mm post diameter and accept a wire size of 0.08 to 0.40mm2 (AWG 28-22) and an insulation diameter of 0.054mm.
TE Connectivity AMPLIMITE D-Subminiature Connectors