Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Adhesive Lined End Cap, Black 10.9mm Sleeve Dia. x 40mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP

RS Stock No.: 276-7719Brand: TE ConnectivityManufacturers Part No.: 2056350005
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

10.9mm

Colour

Black

Shrunk Diameter

2.41mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

40mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Standards Met

UL

Series

RAYCHEM ES-CAP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 6,037.50

AED 1.208 Each (In a Box of 5000) (ex VAT)

AED 6,339.38

AED 1.268 Each (In a Box of 5000) (inc. VAT)

TE Connectivity Adhesive Lined End Cap, Black 10.9mm Sleeve Dia. x 40mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP

AED 6,037.50

AED 1.208 Each (In a Box of 5000) (ex VAT)

AED 6,339.38

AED 1.268 Each (In a Box of 5000) (inc. VAT)

TE Connectivity Adhesive Lined End Cap, Black 10.9mm Sleeve Dia. x 40mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

10.9mm

Colour

Black

Shrunk Diameter

2.41mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

40mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Standards Met

UL

Series

RAYCHEM ES-CAP

Country of Origin

Czech Republic