TE Connectivity Adhesive Lined End Cap, Black 10.9mm Sleeve Dia. x 40mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP

RS Stock No.: 276-7720Brand: TE ConnectivityManufacturers Part No.: 2056350005
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

10.9mm

Colour

Black

Shrunk Diameter

2.41mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

40mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Series

RAYCHEM ES-CAP

Standards Met

UL

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 26.78

AED 2.678 Each (In a Pack of 10) (ex VAT)

AED 28.12

AED 2.812 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Adhesive Lined End Cap, Black 10.9mm Sleeve Dia. x 40mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP
Select packaging type

AED 26.78

AED 2.678 Each (In a Pack of 10) (ex VAT)

AED 28.12

AED 2.812 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Adhesive Lined End Cap, Black 10.9mm Sleeve Dia. x 40mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.678AED 26.78
100 - 240AED 2.362AED 23.62
250 - 490AED 2.10AED 21.00
500 - 990AED 1.89AED 18.90
1000+AED 1.732AED 17.32

Technical Document

Specifications

Sleeve Diameter

10.9mm

Colour

Black

Shrunk Diameter

2.41mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

40mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Series

RAYCHEM ES-CAP

Standards Met

UL

Country of Origin

Czech Republic