TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Socket, Female, CPC Series 1 Series

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Shell Size
17
Mating Type
Threaded
Housing Material
Nylon
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30038562
Country of Origin
Mexico
Product details
Cable Mount Shells Series 1 & 2
From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.
The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.
Series 1
Series 1 - Standard density. Specifically designed for signal and low current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 2
Series 2 - High density. Designed for applications requiring a larger number of contact density in one shell. Series 2 connectors are available in 8-63 pole with signals up to 7.5A.
Series 2 accepts size 20 DF/DM contacts - See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Built-in pin and socket protection.
• UL 94V-0 rated and manufactured from stabilized, heat resistant, self-extinguishing thermoplastic materials.
• Quick connect/disconnect features saves valuable assembly time.
• Lightweight, all plastic connector less expensive than metal connectors.
• Rugged and reliable.
• Resistant to vibration and shock.
Applications
The CPC series can be used in almost any industrial application where an effective signal solution is required. Some of the most common are;
• Rail and transit vehicles and systems
• Lighting and signage
• HVAC and commercial building equipment
• Motor vehicles - bus, truck off-road and recreational, Agricultural machinery, construction equipment
• Industrial machinery, Industrial automation, and material handling equipment
• Instrumentation and testing
• Automation systems
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
TE Connectivity CPC Plastic Series 1, 2 and 3
AED 29.98
AED 29.98 Each (ex VAT)
AED 31.48
AED 31.48 Each (inc. VAT)
Standard
1
AED 29.98
AED 29.98 Each (ex VAT)
AED 31.48
AED 31.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 29.98 |
5 - 9 | AED 28.46 |
10+ | AED 27.14 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Shell Size
17
Mating Type
Threaded
Housing Material
Nylon
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30038562
Country of Origin
Mexico
Product details
Cable Mount Shells Series 1 & 2
From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.
The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.
Series 1
Series 1 - Standard density. Specifically designed for signal and low current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 2
Series 2 - High density. Designed for applications requiring a larger number of contact density in one shell. Series 2 connectors are available in 8-63 pole with signals up to 7.5A.
Series 2 accepts size 20 DF/DM contacts - See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Built-in pin and socket protection.
• UL 94V-0 rated and manufactured from stabilized, heat resistant, self-extinguishing thermoplastic materials.
• Quick connect/disconnect features saves valuable assembly time.
• Lightweight, all plastic connector less expensive than metal connectors.
• Rugged and reliable.
• Resistant to vibration and shock.
Applications
The CPC series can be used in almost any industrial application where an effective signal solution is required. Some of the most common are;
• Rail and transit vehicles and systems
• Lighting and signage
• HVAC and commercial building equipment
• Motor vehicles - bus, truck off-road and recreational, Agricultural machinery, construction equipment
• Industrial machinery, Industrial automation, and material handling equipment
• Instrumentation and testing
• Automation systems
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.