TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 1
Body Orientation
Straight
Shell Size
13
Distrelec Product Id
30038613
Product details
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
AED 34.61
AED 34.61 Each (ex VAT)
AED 36.34
AED 36.34 Each (inc. VAT)
1
AED 34.61
AED 34.61 Each (ex VAT)
AED 36.34
AED 36.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 34.61 |
5 - 9 | AED 33.32 |
10 - 49 | AED 32.03 |
50+ | AED 30.08 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 1
Body Orientation
Straight
Shell Size
13
Distrelec Product Id
30038613
Product details
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.