Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 26 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold over Copper
Contact Type
Pin
Series
AMPLIMITE 109 Series
Contact Size
20
Product details
AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.
680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 26.14
AED 26.14 Each (ex VAT)
AED 27.45
AED 27.45 Each (inc. VAT)
1
AED 26.14
AED 26.14 Each (ex VAT)
AED 27.45
AED 27.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 26.14 |
| 25 - 74 | AED 22.21 |
| 75 - 199 | AED 20.90 |
| 200 - 399 | AED 19.64 |
| 400+ | AED 17.17 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 26 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold over Copper
Contact Type
Pin
Series
AMPLIMITE 109 Series
Contact Size
20
Product details
AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.
680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
