TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row

RS Stock No.: 302-0619Brand: TE ConnectivityManufacturers Part No.: 207304-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

24

Number Of Rows

4

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Width

27.84mm

Housing Material

Thermoplastic

Product details

TE Connectivity Metrimate Square Grid Connector Plug Housing

For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 155.92

AED 31.185 Each (In a Pack of 5) (ex VAT)

AED 163.72

AED 32.744 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row

AED 155.92

AED 31.185 Each (In a Pack of 5) (ex VAT)

AED 163.72

AED 32.744 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 31.185AED 155.92
100 - 370AED 25.41AED 127.05
375 - 1495AED 22.942AED 114.71
1500 - 2995AED 19.635AED 98.18
3000+AED 18.795AED 93.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Number Of Rows

4

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Width

27.84mm

Housing Material

Thermoplastic

Product details

TE Connectivity Metrimate Square Grid Connector Plug Housing

For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more