Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
PP, Thermoplastic
Body Orientation
Straight
Colour
Black
Series
207467
Product details
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° cable exit option. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates and black zinc plated steel flat head screws. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal-Shell series d-sub connectors.
For male screw retainers see stock numbers 450-9208 and 717-4498 typically.
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4546 typically.
For locking post assembly see stock number 450-9365
For spring latches see stock number 450-9321
For latching blocks see stock numbers 450-9371 and 680-9392 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 26.72
AED 26.72 Each (ex VAT)
AED 28.06
AED 28.06 Each (inc. VAT)
1
AED 26.72
AED 26.72 Each (ex VAT)
AED 28.06
AED 28.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 26.72 |
10 - 24 | AED 22.73 |
25 - 49 | AED 20.00 |
50 - 99 | AED 17.43 |
100+ | AED 16.43 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
PP, Thermoplastic
Body Orientation
Straight
Colour
Black
Series
207467
Product details
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° cable exit option. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates and black zinc plated steel flat head screws. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal-Shell series d-sub connectors.
For male screw retainers see stock numbers 450-9208 and 717-4498 typically.
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4546 typically.
For locking post assembly see stock number 450-9365
For spring latches see stock number 450-9321
For latching blocks see stock numbers 450-9371 and 680-9392 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors