Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac

RS Stock No.: 260-2725Brand: TE ConnectivityManufacturers Part No.: 208131-1Distrelec Article No.: 30142945
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 8,751.75

AED 87.518 Each (In a Bag of 100) (ex VAT)

AED 9,189.34

AED 91.894 Each (In a Bag of 100) (inc. VAT)

TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac

AED 8,751.75

AED 87.518 Each (In a Bag of 100) (ex VAT)

AED 9,189.34

AED 91.894 Each (In a Bag of 100) (inc. VAT)

TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

Mexico