Technical Document
Specifications
Brand
TE ConnectivitySeries
HVA280
Connector Type
Assembly
Number Of Rows
1
Number Of Contacts
2
Current Rating
40A
Operating Voltage
600 to 750V
Connector Gender
Female
Orientation
Straight
Contact Gender
Female
Termination Method
Screw
Key Type
B
Mounting Type
Panel Mount
Colour
Orange
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Height
45.4mm
Width
40.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Depth
31.1mm
Contact Plating
Tin
Housing Material
Plastic
Country of Origin
Mexico
Product details
AMP+ HVA280 Low to Medium Current Headers
TE Connectivitys AMP+ HVA280 touch-proof headers are designed for flexibility with options for various electrical vehicle device applications. These EV header connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range, the AMP+ headers can be utilized with mullticore or individually shielded wire. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Voltage rating: Up to 600V individually shielded wire up to 750V multicore wire
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
For use with multi-core or individually shielded wire
Touch proof
IP6K9K rated
Integrated internal HVIL
Approvals
USCAR, RoHS
TE Connectivity AMP+
AED 53.55
AED 53.55 Each (ex VAT)
AED 56.23
AED 56.23 Each (inc. VAT)
1
AED 53.55
AED 53.55 Each (ex VAT)
AED 56.23
AED 56.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 53.55 |
10 - 24 | AED 49.51 |
25 - 49 | AED 45.41 |
50+ | AED 41.53 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
HVA280
Connector Type
Assembly
Number Of Rows
1
Number Of Contacts
2
Current Rating
40A
Operating Voltage
600 to 750V
Connector Gender
Female
Orientation
Straight
Contact Gender
Female
Termination Method
Screw
Key Type
B
Mounting Type
Panel Mount
Colour
Orange
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Height
45.4mm
Width
40.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Depth
31.1mm
Contact Plating
Tin
Housing Material
Plastic
Country of Origin
Mexico
Product details
AMP+ HVA280 Low to Medium Current Headers
TE Connectivitys AMP+ HVA280 touch-proof headers are designed for flexibility with options for various electrical vehicle device applications. These EV header connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range, the AMP+ headers can be utilized with mullticore or individually shielded wire. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Voltage rating: Up to 600V individually shielded wire up to 750V multicore wire
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
For use with multi-core or individually shielded wire
Touch proof
IP6K9K rated
Integrated internal HVIL
Approvals
USCAR, RoHS